Schneider Electric LC1D Contactor, 42V ac Coil, 3-Pole, 12 A, 0.5 HP 690V ac, 3 NO, 690V ac
- RS Stock No.:
- 744-7190
- Mfr. Part No.:
- LC1D12D7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€68.98
(exc. VAT)
€84.85
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €68.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7190
- Mfr. Part No.:
- LC1D12D7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 42V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 12A | |
| Power Rating | 0.5HP | |
| Series | LC1D | |
| Function | Direct on Line | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 690V ac | |
| Contactor Application | Direct-on-Line (DoL) | |
| Operational Current Ie | 120A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL, CSA | |
| Depth | 86mm | |
| Length | 77mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 42V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 12A | ||
Power Rating 0.5HP | ||
Series LC1D | ||
Function Direct on Line | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 690V ac | ||
Contactor Application Direct-on-Line (DoL) | ||
Operational Current Ie 120A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL, CSA | ||
Depth 86mm | ||
Length 77mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Schneider Electric LC1D12D7
Applications
Is this contactor flameproof?
Related links
- Schneider Electric LC1D Contactor 3-Pole 2 HP 42V ac 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 0.5 HP 690V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 0.5 HP 690V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 0.5 HP 690V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 0.5 HP 690V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.2 kW 42V ac 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 3 NO, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
