Schneider Electric LC1D Contactor, 24V dc Coil, 4-Pole, 40 A 24V dc, 2 NO/2 NC, 690V ac/dc
- RS Stock No.:
- 744-7324
- Mfr. Part No.:
- LC1D258BL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€199.47
(exc. VAT)
€245.35
(inc. VAT)
- 13 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 04 December 2026
- Plus 8 unit(s) shipping from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €199.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7324
- Mfr. Part No.:
- LC1D258BL
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 40A | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Load Control, Resistive Load | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 40A | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 91mm | |
| Width | 45mm | |
| Depth | 107mm | |
| Standards/Approvals | UL, CSA | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 40A | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Load Control, Resistive Load | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 40A | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Length 91mm | ||
Width 45mm | ||
Depth 107mm | ||
Standards/Approvals UL, CSA | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
Schneider Electric LC1D Series Contactor, 4 Poles, 40A Contact Current Rating - LC1D258BL
Features & Benefits
Applications
What is the maximum operational temperature this device can handle?
How does this device ensure energy efficiency?
What types of loads can be controlled with this contactor?
What installation options are available for this contactor?
Related links
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
