Schneider Electric LC1D Contactor, 400V ac Coil, 3-Pole, 25 A, 3 HP 415V, 3 NO, 690V ac/dc
- RS Stock No.:
- 744-7370
- Mfr. Part No.:
- LC1D25N7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€115.48
(exc. VAT)
€142.04
(inc. VAT)
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | €115.48 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7370
- Mfr. Part No.:
- LC1D25N7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 25A | |
| Series | LC1D | |
| Power Rating | 3HP | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Resistive Load, Motor Control | |
| Control Circuit Voltage Uc | 415V | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 85mm | |
| Standards/Approvals | UL, CSA | |
| Depth | 92mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 25A | ||
Series LC1D | ||
Power Rating 3HP | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Resistive Load, Motor Control | ||
Control Circuit Voltage Uc 415V | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 85mm | ||
Standards/Approvals UL, CSA | ||
Depth 92mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
LC1D25N7 Schneider Electric LC1D TeSys D Contactor Features.
Schneider Electric LC1D TeSys D Contactors.
Features and Benefits.
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Approvals
Standards
Related links
- Schneider Electric LC1D Contactor 3-Pole 2 HP 415V 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 3 HP 380V 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 25 kW 415V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 33 kW 415V 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 415V 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 30 kW 415V 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 0.5 HP 690V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 1 HP 230V 690V ac/dc
