Schneider Electric LC1D Contactor, 24V dc Coil, 4-Pole, 25 A, 2.4 W 24V dc, 4 NO, 690V ac/dc
- RS Stock No.:
- 744-7535
- Mfr. Part No.:
- LC1DT25BL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€94.51
(exc. VAT)
€116.25
(inc. VAT)
- 18 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | €94.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-7535
- Mfr. Part No.:
- LC1DT25BL
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac/dc | |
| Contact Current | 25A | |
| Series | LC1D | |
| Power Rating | 2.4W | |
| Function | Load Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 25A | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 99mm | |
| Length | 85mm | |
| Standards/Approvals | UL, CSA | |
| Width | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac/dc | ||
Contact Current 25A | ||
Series LC1D | ||
Power Rating 2.4W | ||
Function Load Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 25A | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Depth 99mm | ||
Length 85mm | ||
Standards/Approvals UL, CSA | ||
Width 45mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4P | ||
- COO (Country of Origin):
- ID
Schneider Electric LC1D Series Contactor, 24V DC Coil Voltage, 25A Current Rating - LC1DT25BL
Features & Benefits
• Capable of handling up to 690 V ac dc for high voltage applications
• Includes two auxiliary contacts for added functionality
• Screw Terminal type ensures secure and easy connections
• Specifically designed for load control in automation environments
Applications
• Utilised in motor control within industrial settings
• Used with heating and lighting systems requiring reliable switching
• Suitable for integration into control panels for enhanced functionality
What are the key operating conditions for this component?
How does this component enhance automation processes?
What installation methods are supported for this product?
What are the advantages of having auxiliary contacts?
Related links
- Schneider Electric LC1D Contactor 3-Pole 2.4 W 24V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.4 W 24V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.4 W 24V 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 24V dc 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 24V dc 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 24V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.4 W 24V 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
