RS Better World

Schneider Electric LC1D Contactor, 220V dc Coil, 4-Pole, 40 A 220V dc, 4 NO, 690V ac/dc

Subtotal (1 unit)*

€196.48

(exc. VAT)

€241.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
  • Plus 9 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€196.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
744-7594
Mfr. Part No.:
LC1DT40MD
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V ac/dc

Contact Current

40A

Series

LC1D

Mount Type

DIN Rail

Function

Load Control, Resistive Load

Normal State Configuration

4 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

40A

Contactor Application

Resistive Load

Control Circuit Voltage Uc

220V dc

Maximum Operating Temperature

60°C

Length

91mm

Standards/Approvals

CSA, UL

Depth

107mm

Width

45mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

4

COO (Country of Origin):
FR

Schneider Electric LC1D Series Contactor, 4 Poles, 40A Contact Current Rating - LC1DT40MD


This contactor is a robust load control device designed for reliable performance in various electrical applications. With a compact size of 91mm x 45mm x 107mm, it features a 4-pole configuration that allows it to control multiple circuits simultaneously. The device operates at a coil voltage of 220V DC and meets the stringent standards required for both AC and DC environments, with a contact voltage rating of up to 690V.

Features & Benefits


• 40A rating supports effective load management

• Built-in peak limiting diode enhances operational lifespan

• DIN rail mount design simplifies installation

• 4NO configuration ensures high reliability for load control

• Auxiliary contact configuration promotes operational flexibility

Applications


• Used for controlling large industrial machinery

• Ideal for resistive load in automation

• Used in HVAC systems for efficient operation

• Suitable for motor control in various sectors

How does the peak limiting diode impact performance and reliability?


The built-in peak limiting diode is essential for suppressing voltage spikes during operation, thereby enhancing reliability and extending the lifecycle of the device.

What mounting options are available, and how do they facilitate installation?


The contactor features a DIN rail mount, allowing for straightforward installation in control panels or other electrical enclosures for quick and secure integration.

What is the operational temperature range, and how does it affect usability?


This device operates effectively within a temperature range of -40°C to 60°C, ensuring reliable performance even in extreme environmental conditions, thus making it suitable for diverse applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy