RS Better World

Schneider Electric LC1K Contactor, 48V ac Coil, 3-Pole, 6 A, 1.5 kW 48V ac, 3 NO, 690V ac

Subtotal (1 unit)*

€43.72

(exc. VAT)

€53.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.72

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
744-7605
Mfr. Part No.:
LC1K0601E7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

48V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

6A

Power Rating

1.5kW

Series

LC1K

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

48V ac

Minimum Operating Temperature

-40°C

Operational Current Ie

6A

Maximum Operating Temperature

60°C

Width

45mm

Depth

57mm

Length

58mm

Standards/Approvals

UL, CSA

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

COO (Country of Origin):
FR

Schneider Electric LC1K0601E7


LC1K0601E7 is a compact 3-pole TeSys K contactor from Schneider Electric for motor applications. Rated 6A AC-3 2.2kW@400V, it includes a 48V 50/60Hz AC coil and 1NC auxiliary contact. LC1K0601E7 is a 3-pole TeSys K contactor from Schneider Electric for simple motor applications rated up to 2.2kW@400V. Very compact, DIN-rail compatible, with connections by screw clamp terminals, it includes a 48V 50/60Hz AC coil and 1NC built-in auxiliary contact. Available worldwide, it complies with multi-standards (IEC, UL, CSA, CCC, EAC, Marine) and is certified Green Premium (RoHs/Reach). Very compact, 45mm wide, for DIN-rail and panel mounting. Provides a control circuit compatible with 50Hz and 60Hz supplies and 1NC built-in auxiliary contact. Optimized for simple power applications. Can be completed with auxiliary contact blocks (LA1K, LA2K) and thermal relays (LR2K).

Schneider Electric 3 Pole Contactors


These contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, Schneider Electrics contactors can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.

These contractors feature varied switching voltages, many of the range feature screw clamp or a solder termination.

• Highly reliable

• Excellent quality

• Easily installed accessories

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?


Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?


• Auxiliary contact blocks with serrated wiping action

• Front mount dust tight auxiliary contact blocks

• Pneumatic time delay blocks

• Transient voltage surge suppressors

• Interface modules and electronic timers

• Mechanical latching blocks

Approvals

CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO

Standards

BS5424 Part 1/IEC 947, VDE 0660, NFC63 110

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy