Schneider Electric LP1S Contactor, 12V dc Coil, 2-Pole, 12 A 12V dc, 2 NO, 690V ac
- RS Stock No.:
- 744-8014
- Mfr. Part No.:
- LP1SK0600JD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€42.02
(exc. VAT)
€51.68
(inc. VAT)
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | €42.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 744-8014
- Mfr. Part No.:
- LP1SK0600JD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 12V dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 690V ac | |
| Contact Current | 12A | |
| Series | LP1S | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -20°C | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 12V dc | |
| Maximum Operating Temperature | 50°C | |
| Depth | 55.5mm | |
| Standards/Approvals | UL, CSA | |
| Width | 27mm | |
| Length | 56mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 12V dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 690V ac | ||
Contact Current 12A | ||
Series LP1S | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -20°C | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 12V dc | ||
Maximum Operating Temperature 50°C | ||
Depth 55.5mm | ||
Standards/Approvals UL, CSA | ||
Width 27mm | ||
Length 56mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 2 | ||
Schneider Electric Contactor, Insulated, 132g Weight - TeSys K Series - LP1SK0600JD
Features & Benefits
Applications
What's the switching rate of this contactor?
Schneider Electric | LC1D TeSys K Mini Series | Contactors
Features and Benefits
Applications:
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Is the TeSys SK range a double break pole type contactor?
Approvals
Standards
Related links
- Schneider Electric LP1S Contactor 2-Pole 2 NO, 690V ac
- Schneider Electric LP1S Contactor 2-Pole 2 NO, 690V ac
- Finder 22 Contactor 2-Pole 1.25 W 12V ac 250 V dc, 440V ac
- Finder 22 Contactor 2-Pole 2.2 W 12V dc 250 V dc, 440V ac
- Finder 22 Contactor 4-Pole 4 kW 12V dc 250 V dc, 440V ac
- Finder 22 Contactor 2-Pole 6250 kVA 250V
- Finder 22 Contactor 2-Pole 2.2 W 12V ac/dc 440V
- ABB ESB20 Contactor 2-Pole 4.6 kW 12V ac/dc 250V
