ABB AF26 Contactor, 230V ac Coil, 4-Pole, 45 A, 11 kW 250V, 4 NO, 690V ac
- RS Stock No.:
- 764-8870
- Mfr. Part No.:
- 1SBL237201R1300 AF26-40-00-13
- Manufacturer:
- ABB
Subtotal (1 unit)*
€106.62
(exc. VAT)
€131.14
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.62 |
*price indicative
- RS Stock No.:
- 764-8870
- Mfr. Part No.:
- 1SBL237201R1300 AF26-40-00-13
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 45A | |
| Series | AF26 | |
| Power Rating | 11kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 45A | |
| Control Circuit Voltage Uc | 250V | |
| Maximum Operating Temperature | 70°C | |
| Length | 86mm | |
| Depth | 101mm | |
| Standards/Approvals | CSA C22.2 No. 14, UL 508 | |
| Width | 45mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 45A | ||
Series AF26 | ||
Power Rating 11kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 45A | ||
Control Circuit Voltage Uc 250V | ||
Maximum Operating Temperature 70°C | ||
Length 86mm | ||
Depth 101mm | ||
Standards/Approvals CSA C22.2 No. 14, UL 508 | ||
Width 45mm | ||
Pole and Throw Configuration 4 | ||
ABB Contactor, 690V AC Contact Voltage Rating, 1.6W Pole Power Loss - AF Series - 1SBL237201R1300 AF26-40-00-13
Safely activate your equipment with this contactor from ABB. It provides up to 11kW of switching power, so it can handle large electrical loads to start heavy-duty appliances. As the unit responds to signals between 11 and 95ms, it quickly switches attached equipment and supports efficient working. Its four poles support three-phase voltages for compatibility with common industrial power supplies. Built-in surge protection means the contactor minimises the risk of short circuits damaging your machines, keeping your system safe from electrical faults.
Features & Benefits
• Wide control voltage range of between 100 and 250V AC/DC for versatility
• Completes up to 600 electrical cycles an hour for applications with intense switching demands
• Low heat loss of 1.6W per pole for energy-efficient motor control
• Broad operating temperature range between -40°C and +70°C for use in harsh industrial environments
Applications
• Metalworking
• Lighting systems
• Electric vehicles
• Manufacturing industry
Is this contactor touch-proof?
This contactor has an IP20 ingress protection rating to show it's protected against solid objects larger than 12mm, including fingers. This means it's safe to handle.
Related links
- ABB AF26 Contactor 4-Pole 11 kW 250V 690V ac
- ABB AF26 Contactor 3-Pole 11 kW 250V 690V ac
- ABB AF26-40-00-13 Contactor 250 V Coil 45 A 690V
- ABB AF26 Contactor 4-Pole 11 kW 130V 690V ac
- ABB AF26 Contactor 4-Pole 11 kW 60V 690V ac
- ABB AF26 Contactor 500 V ac/dc Coil 45 A 4 NO, 690V ac
- ABB AF38 Contactor 4-Pole 18.5 kW 250V 690V ac
- ABB AF16 Contactor 4-Pole 7.5 kW 250V 690V ac