Schneider Electric Acti9 iCT Contactor, 48V Coil, 2-Pole, 16 A, 1.3 W 48V, 2 NO, 250V ac
- RS Stock No.:
- 776-2985
- Mfr. Part No.:
- A9C22212
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€71.79
(exc. VAT)
€88.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.79 |
*price indicative
- RS Stock No.:
- 776-2985
- Mfr. Part No.:
- A9C22212
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 16A | |
| Power Rating | 1.3W | |
| Series | Acti9 iCT | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 2 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 16A | |
| Maximum Operating Temperature | 60°C | |
| Width | 60mm | |
| Standards/Approvals | EN 61095, IEC 1095, NF | |
| Length | 81mm | |
| Depth | 18mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 16A | ||
Power Rating 1.3W | ||
Series Acti9 iCT | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 2 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 16A | ||
Maximum Operating Temperature 60°C | ||
Width 60mm | ||
Standards/Approvals EN 61095, IEC 1095, NF | ||
Length 81mm | ||
Depth 18mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- FR
Schneider Electric Acti 9 iCT Contactors
ACTi 9 iCT Contactors from Schneider Electric provides power switching in single phase 3 phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.
Features and Benefits
• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Impulse relay function
• Day-night function
• Class-2 insulation: continuous safety for operators and unqualified personnel
What is the difference between AC-7a and AC-7b when choosing a iCT contactor?
These utilization catagories determine what load the contactors are switching:
AC-7a are for slightly inductive loads for household appliances for example mixers and blenders
AC-7b are for motor-loads for house hold appliances such as fans and central vacuums
Do spacers have to be fitted between the iCT range of Contactors?
If several contactors are fitted onto an DIN Rail then spacers should be used after every second contactor. The reason for this is that with multiple contactors side by side there can be a very high build of heat causing the devices to reach above their operating temperature. The coils themselves are 100% rated so can be on for 24 hours a day and the heat needs to be dissipated, therefore a spacer is required
Related links
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.3 W 48V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.3 W 24V, 2 NO
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.3 W 12V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.3 W 24V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.3 W 240V 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.3 W 240V 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.3 W 12V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.3 W 24V ac 250V ac
