Schneider Electric ICT Contactor, 230V ac Coil, 2-Pole, 100 A, 2.1 W 240V ac, 2 NO, 250V ac
- RS Stock No.:
- 791-3026
- Mfr. Part No.:
- A9C20882
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€371.23
(exc. VAT)
€456.61
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 06 November 2026
- Plus 4 unit(s) shipping from 20 November 2026
Units | Per unit |
|---|---|
| 1 + | €371.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 791-3026
- Mfr. Part No.:
- A9C20882
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 100A | |
| Series | ICT | |
| Power Rating | 2.1W | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 2 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 240V ac | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 100A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, IEC/EN 61095 | |
| Length | 54mm | |
| Width | 85mm | |
| Depth | 60mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 100A | ||
Series ICT | ||
Power Rating 2.1W | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 2 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 240V ac | ||
Contactor Application Motor Control | ||
Operational Current Ie 100A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, IEC/EN 61095 | ||
Length 54mm | ||
Width 85mm | ||
Depth 60mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Pole and Throw Configuration 2P | ||
Schneider Electric iCT Series Contactor, 230V AC Coil Voltage, 100A Current Rating - A9C20882
Features & Benefits
Applications
What is the switching frequency and its relevance to operation?
How does this product handle different environmental conditions?
Can this contactor be integrated with flexible cables?
Related links
- Schneider Electric Acti9 iCT Contactor 3-Pole 2.1 W 240V 400V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 240V 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.2 W 240V 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 240V ac 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 240V 250V ac
- Schneider Electric ICT Contactor 2-Pole 1.3 W 220V 250V ac
- Schneider Electric ICT Contactor 4-Pole 4.2 W 240V ac 400V ac
- Schneider Electric ICT Contactor 4-Pole 1.6 W 240V 400V ac
