ABB AF116 Contactor, 230V ac Coil, 3-Pole, 160 A, 55 kW 250V, 3 NO, 690V ac
- RS Stock No.:
- 800-7236
- Mfr. Part No.:
- 1SFL427002R1311 AF116-30-11B-13
- Manufacturer:
- ABB
Subtotal (1 unit)*
€489.70
(exc. VAT)
€602.33
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €489.70 |
*price indicative
- RS Stock No.:
- 800-7236
- Mfr. Part No.:
- 1SFL427002R1311 AF116-30-11B-13
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 160A | |
| Series | AF116 | |
| Power Rating | 55kW | |
| Function | Motor Control | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 250V | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 116A | |
| Maximum Operating Temperature | 70°C | |
| Length | 90mm | |
| Standards/Approvals | CE, UL, RoHS, IEC, EAC, CCC | |
| Width | 150mm | |
| Depth | 126mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 160A | ||
Series AF116 | ||
Power Rating 55kW | ||
Function Motor Control | ||
Mount Type Screw | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 250V | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 116A | ||
Maximum Operating Temperature 70°C | ||
Length 90mm | ||
Standards/Approvals CE, UL, RoHS, IEC, EAC, CCC | ||
Width 150mm | ||
Depth 126mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
ABB Contactor, NO/NC Auxiliary Contacts, 690V AC Contact Voltage Rating - AF Series - 1SFL427002R1311
Features & Benefits
Applications
What's the lifespan of this contactor?
Related links
- ABB AF116 Contactor 4-Pole 55 kW 250V 690V ac
- ABB AF116 Contactor 4-Pole 75 kW 250V 690V ac
- ABB AF116 Contactor 3-Pole 55 kW 250V 690V ac
- ABB AF116 Contactor 4-Pole 90 kW 250V 1kV
- ABB AF116 Contactor 3-Pole 55 kW 60V 690V ac
- ABB AF140 Contactor 3-Pole 75 kW 250V 690V ac
- ABB AF96 Contactor 3-Pole 45 kW 250V 690V ac
- ABB AF09 Contactor 3-Pole 4 kW 250V 690V ac