Schneider Electric LC1D Contactor, 110V ac Coil, 4-Pole, 60 A, 2 NO/2 NC, 690V ac
- RS Stock No.:
- 813-9367
- Mfr. Part No.:
- LC1D40008G6
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€322.44
(exc. VAT)
€396.60
(inc. VAT)
- Plus 8 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €322.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 813-9367
- Mfr. Part No.:
- LC1D40008G6
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 60A | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 125mm | |
| Length | 127mm | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1, BV, RINA, CCC, GL, CSA, GOST, DNV, UL, UKCA, LROS | |
| Width | 85mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 60A | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Depth 125mm | ||
Length 127mm | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1, BV, RINA, CCC, GL, CSA, GOST, DNV, UL, UKCA, LROS | ||
Width 85mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
Schneider Electric LC1D40008G6
Schneider Electric TeSys LCD1 Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Approvals
Related links
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 110V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 110V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 110V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 110V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 70 VA 110V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 70 VA 110V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 70 VA 110V 690V ac
