Schneider Electric LC1D Contactor, 24V dc Coil, 3-Pole, 18 A, 15 kW, 3 NO, 690V ac
- RS Stock No.:
- 817-5348
- Mfr. Part No.:
- LC1D186BL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€106.79
(exc. VAT)
€131.35
(inc. VAT)
- 63 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €106.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 817-5348
- Mfr. Part No.:
- LC1D186BL
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 18A | |
| Series | LC1D | |
| Power Rating | 15kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, UL 60335-2-40:Annex JJ, CSA C22.2 No 60947-4-1, UL, CCC, CSA, Marine, UKCA, EAC, CB Scheme | |
| Length | 45mm | |
| Width | 95mm | |
| Depth | 77mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 18A | ||
Series LC1D | ||
Power Rating 15kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, IEC 60335-1, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, UL 60335-2-40:Annex JJ, CSA C22.2 No 60947-4-1, UL, CCC, CSA, Marine, UKCA, EAC, CB Scheme | ||
Length 45mm | ||
Width 95mm | ||
Depth 77mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- ID
Schneider Electric 3 Pole Contactors - LC1 Range
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Related links
- Schneider Electric LC1D Contactor 3-Pole 10 kW 24V dc 690V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 24V dc 600V ac
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 24V dc 440V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 24V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 24V dc 690V ac/dc
