RS Better World

Schneider Electric LC1D Contactor, 110V ac Coil, 3-Pole, 80 A, 37 kW 120V, 3 NO, 600V ac

Subtotal (1 unit)*

€431.96

(exc. VAT)

€531.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€431.96

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
818-5828
Distrelec Article No.:
304-01-986
Mfr. Part No.:
LC1D80G7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

600V ac

Contact Current

80A

Series

LC1D

Power Rating

37kW

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Motor Control, Resistive Load

Operational Current Ie

80A

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

120V

Maximum Operating Temperature

70°C

Depth

125mm

Width

127mm

Length

85mm

Standards/Approvals

EAC, CCC, CSA, IEC, RoHS, UL

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
CZ

Schneider Electric LC1D80G7


TeSys Deca contactor, 3 poles (3NO), for motor control applications up to 80A/1000V AC-3/AC-3e (37kW@400V). They can be used to create motor starters for almost any type of application. It provides a 120V 50/60Hz AC coil, 1NO+1NC built-in auxiliary contacts (NC mirror certified), power connection by screw terminals, control connection by screw clamp terminals. For operating rates until 3600 cycles/hour and environments until 60°C, it procures high reliability and durability. Compact (85mm width), DIN-rail mounting or screw fixing. Contactor is rated for 25HP at 200 to 208VAC, 30HP at 240VAC, 60HP at 480VAC and 60HP at 600VAC three phase. Multi-standards certified (IEC, UL, CSA, CCC, EAC, Marine), Green Premium compliant (RoHs/Reach). When used with a 480VAC up to 150A circuit breaker, this contactor can have a SCCR up to 100kA. When used with up to a 600VAC 175A Class J or CC fuse, this contactor can have a SCCR up to 100kA. Contactor is supplied with a 120 VAC 50/60 Hz coil. Contactor has one normally open and one normally closed auxiliary contact built-in as standard. The NC contact is mirror certified. Screw clamp terminals are used for load and auxiliary connections. An extensive line of accessories makes it easy to meet the requirements of most applications. The contactor is 5.00 inches tall, 3.35 inches wide and 5.12 inches deep. It weighs 3.51 lbs. Contactor is certified to UL, CSA, IEC, CCC, EAC and Marine standards. Contactor also meets the requirements of RoHS/REACh making it a Green Premium product.

Features & Benefits


• Supports a control voltage of 120V AC with notable durability

• Rated for a current of 80A, ensuring reliable industrial performance

• Designed to withstand peak voltage ratings of 600V AC

• Features simple screw clamp terminals for straightforward wiring

• Comes with auxiliary contacts for diverse applications

• Compatible with DIN rail mounting for optimal space efficiency

Applications


• Used for controlling large motors in manufacturing facilities

• Integrated into control panels for automation systems

• Employed in HV AC systems for dependable operation

• Utilised in conveyor systems for process management

• Suitable for various resistive and inductive loads

What is the maximum temperature range for safe operation?


It operates effectively within -40 to +70°C, providing suitable performance in extreme environments.

How to connect the auxiliary contacts?


Auxiliary contacts can be easily connected via screw terminals, permitting quick integration into your control circuit.

What are the recommended cable specifications for wiring?


Use flexible cables ranging from 1mm² to 50mm², depending on the terminal type, to secure reliable connections.

Can this be used for applications requiring frequent switching?


Yes, it can manage up to 3600 cycles per hour, making it appropriate for high-frequency operations.

Is there a specific method for mounting this contactor?


It is designed for DIN rail mounting, which simplifies installation and optimises panel space.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy