Schneider Electric LC1D Contactor, 208V ac Coil, 3-Pole, 9 A, 4 kW 208V, 3 NO, 600V ac
- RS Stock No.:
- 818-5890
- Mfr. Part No.:
- LC1D09LE7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€61.51
(exc. VAT)
€75.66
(inc. VAT)
- 87 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €61.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 818-5890
- Mfr. Part No.:
- LC1D09LE7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 208V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 208V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 84mm | |
| Length | 45mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Width | 77mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 208V ac | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 208V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 84mm | ||
Length 45mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Width 77mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
Schneider Electric TeSys LC1 - D Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 208V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 208V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 24 W 208V 690V
- Schneider Electric LC1D Contactor 3-Pole 22 kW 208V ac 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 208V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 1 NO/1 NC, 690V
- Schneider Electric LXD Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 208V ac 690V
