- RS Stock No.:
- 822-9350
- Mfr. Part No.:
- DRC3P48D400R2
- Manufacturer:
- Sensata / Crydom
Temporarily out of stock - back order for despatch 23-07-2024, delivery within 2 working days
Added
Price Each
€84.31
(exc. VAT)
€103.70
(inc. VAT)
Units | Per unit |
1 - 4 | €84.31 |
5 + | €80.01 |
- RS Stock No.:
- 822-9350
- Mfr. Part No.:
- DRC3P48D400R2
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Contactor, DIN Rail Mounting, 48 to 530V AC Operating Voltage Range - DRC3P Series - DRC3P48D400R2
Switch your loads on and off without a hitch using this solid-state contactor from Sensata | Crydom. As it has no moving parts, there's minimal wear, so you can count on it for the long haul. The unit's instantaneous turn-on function means it's a practical pick for applications such as motor starting. Thanks to its wide operating voltage range of 48 to 530V AC, it's a versatile piece of kit that's suitable for use in low and medium-power applications.
Features & Benefits
• Broad operating temperature range of -30°C to +80°C for use in harsh environments
• Three poles give you the option to control up to three loads at one time
• LED status indicators make troubleshooting a breeze
• Built-in overvoltage protection to protect equipment against electrical damage
• Housing is self-extinguishing for safety in the event of a fire
• Three poles give you the option to control up to three loads at one time
• LED status indicators make troubleshooting a breeze
• Built-in overvoltage protection to protect equipment against electrical damage
• Housing is self-extinguishing for safety in the event of a fire
How can I mount this device?
This contactor simply clips onto a standard 35mm DIN rail without the need for any tools, so you can install it in a snap.
Solid State Contactors
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Series | DRC Series |
Normal State Configuration | 2NO |
Terminal Type | Screw |
Length | 45.31mm |
Width | 86.71mm |
Depth | 96.02mm |
Mounting Style | DIN Rail Mount |
Load Voltage | 48 V ac → 510V ac |
Load Current | 7.6A |
Input Current | 12.5 mA → 32mA |
Minimum Operating Temperature | -30°C |
Pole and Throw Configuration | 3P |
Control Voltage | 18 V ac → 30 V ac, 18 V dc → 30 V dc |
Maximum Operating Temperature | +80°C |