- RS Stock No.:
- 822-9379
- Mfr. Part No.:
- DRC3R48D420
- Manufacturer:
- Sensata / Crydom
12 In stock for delivery within 2 working days
Added
Price Each
€213.27
(exc. VAT)
€262.32
(inc. VAT)
Units | Per unit |
1 - 4 | €213.27 |
5 + | €202.40 |
- RS Stock No.:
- 822-9379
- Mfr. Part No.:
- DRC3R48D420
- Manufacturer:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Contactor, 2NO Contact Configuration, DIN Rail Mounting - DRC Series - DRC3R48D420
Take control of start-stop motors in a snap with the help of this solid-state contactor from Sensata | Crydom. This versatile unit suits low and high-power applications, thanks to a wide load voltage range between 48 and 510V AC. For enhanced functionality, it includes an interlock control to enable off, forward and reverse operations under a safe mode. When things heat up, integrated thermal management helps to keep your devices cool. You'll find this component used in beverage dispensing machines and packing equipment.
Features & Benefits
• Reliable performance in demanding conditions, thanks to a broad operating temperature range of -30°C to +80°C
• Light weight of 228g places minimal strain on your equipment
• Maximum switching frequency of 9000 cycles per hour for heavy-duty use
• Fits standard 35mm DIN rail for easy installation
• Compact dimensions of 45.3 (L) x 86.7 (W) x 96.5mm (D) make it a sure fit for crowded setups
• Light weight of 228g places minimal strain on your equipment
• Maximum switching frequency of 9000 cycles per hour for heavy-duty use
• Fits standard 35mm DIN rail for easy installation
• Compact dimensions of 45.3 (L) x 86.7 (W) x 96.5mm (D) make it a sure fit for crowded setups
How do I monitor the status of this contactor?
It has a multicolour LED indicator that makes it a breeze to keep an eye on its operating status.
Solid State Contactors
Specifications
Attribute | Value |
---|---|
Contact Voltage Rating | 480 V ac |
Contact Current Rating | 32 mA |
Series | DRC |
Power Rating | 1.5 kW |
Function | Reversing |
Normal State Configuration | 2NO |
Auxiliary Contact Configuration | 2NO |
Number Of Auxiliary Contacts | 2 |
Terminal Type | Screw |
Length | 45.31mm |
Width | 86.71mm |
Depth | 96.02mm |
Control Voltage | 18 V ac → 30 V ac, 18 V dc → 30 V dc |
Pole and Throw Configuration | 3P |
Load Current | 7.6A |
Input Current | 12.5 mA → 32mA |
Load Voltage | 48 V ac → 510V ac |
Maximum Operating Temperature | +80°C |
Mounting Style | DIN Rail Mount |
Minimum Operating Temperature | -30°C |