Schneider Electric LC1D Contactor, 12V dc Coil, 3-Pole, 50 A, 18.5 kW 12V dc, 3 NO, 300 V dc, 690V ac
- RS Stock No.:
- 844-6748
- Mfr. Part No.:
- LC1D32JL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€220.49
(exc. VAT)
€271.20
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €220.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 844-6748
- Mfr. Part No.:
- LC1D32JL
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 300V dc, 690V dc | |
| Contact Current | 50A | |
| Power Rating | 18.5kW | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Cable | |
| Operational Current Ie | 32A | |
| Contactor Application | Resistive Load, Motor Control | |
| Control Circuit Voltage Uc | 12V dc | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 45mm | |
| Standards/Approvals | IEC, EAC, CSA, CCC, UL, RoHS | |
| Depth | 101mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 3 | ||
Contact Voltage 300V dc, 690V dc | ||
Contact Current 50A | ||
Power Rating 18.5kW | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Cable | ||
Operational Current Ie 32A | ||
Contactor Application Resistive Load, Motor Control | ||
Control Circuit Voltage Uc 12V dc | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 45mm | ||
Standards/Approvals IEC, EAC, CSA, CCC, UL, RoHS | ||
Depth 101mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1D32JL
Related links
- Schneider Electric LC1D Contactor 3-Pole 33 kW 12V dc 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 12V dc 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 4 kW 12V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.2 kW 12V dc 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 30 kW 12V dc 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 12V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 1 HP 12V dc 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 2 HP 12V dc 690V ac/dc
