Schneider Electric LC1D Contactor, 440V ac Coil, 3-Pole, 38 A, 18.5 kW 440V ac, 3 NO, 690V
- RS Stock No.:
- 844-6823
- Mfr. Part No.:
- LC1D38R7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€205.49
(exc. VAT)
€252.75
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €205.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 844-6823
- Mfr. Part No.:
- LC1D38R7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 440V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Series | LC1D | |
| Power Rating | 18.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 38A | |
| Control Circuit Voltage Uc | 440V ac | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Depth | 92mm | |
| Width | 45mm | |
| Length | 85mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 440V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Series LC1D | ||
Power Rating 18.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 38A | ||
Control Circuit Voltage Uc 440V ac | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Depth 92mm | ||
Width 45mm | ||
Length 85mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC1D38R7
Related links
- Schneider Electric LC1D Contactor 3-Pole 1.8 kW 24V 690V
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 440V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 440V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 30 kW 440V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 440V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 80 kW 440V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 440V ac 690V
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 440V ac 300 V dc, 690V ac
