Schneider Electric LC1D Contactor, 440V ac Coil, 4-Pole, 80 A, 9.6 W 240V, 2 NO/2 NC, 690V
- RS Stock No.:
- 844-7369
- Mfr. Part No.:
- LC1D65008U7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€541.42
(exc. VAT)
€665.95
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €541.42 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 844-7369
- Mfr. Part No.:
- LC1D65008U7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 440V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Series | LC1D | |
| Power Rating | 9.6W | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 240V | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 80A | |
| Maximum Operating Temperature | 60°C | |
| Length | 127mm | |
| Depth | 125mm | |
| Standards/Approvals | IEC, CCC, CSA, EAC, RoHS, UL | |
| Width | 85mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 440V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Series LC1D | ||
Power Rating 9.6W | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 240V | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 80A | ||
Maximum Operating Temperature 60°C | ||
Length 127mm | ||
Depth 125mm | ||
Standards/Approvals IEC, CCC, CSA, EAC, RoHS, UL | ||
Width 85mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
Schneider Electric LC1D TeSys D Contactors.
Features and Benefits.
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What accessories are available?
Is the TeSys D range a double break pole type contactor?
Related links
- Schneider Electric LC1D Contactor 4-Pole 9.6 W 42V ac 690V
- Schneider Electric LC1D Contactor 4-Pole 9.6 W 220V ac 690V
- Schneider Electric LC1D Contactor 4-Pole 9.6 W 230V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 9.6 W 400V 690V
- Schneider Electric LC1D Contactor 4-Pole 9.6 W 120V 690V
- Schneider Electric TeSys Contactor 4-Pole 9.6 kW 115V ac 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
