Schneider Electric TeSys F LC1F Contactor, 220 V ac Coil, 3-Pole, 200 kW, 3NO

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
844-7867
Mfr. Part No.:
LC1F400M7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220 V ac

Number of Poles

3

Series

LC1F

Range

TeSys F

Power Rating

200 kW

Normal State Configuration

3NO

Length

206mm

Width

213mm

Depth

219mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC1F400M7 is a LC1F series 3 pole Tesys F contactor used for motor control and resistive load.

Poles description 3P
Pole contact composition 3 NO
Rated operational current 500 A
Control circuit voltage 220 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy