Schneider Electric LC1F Contactor, 120V ac Coil, 3-Pole, 500 A, 250 kW 120V ac, 3 NO, 440V
- RS Stock No.:
- 844-7959
- Mfr. Part No.:
- LC1F500G7
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 844-7959
- Mfr. Part No.:
- LC1F500G7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 120V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 500A | |
| Power Rating | 250kW | |
| Series | LC1F | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Panel | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 120V ac | |
| Operational Current Ie | 500A | |
| Contactor Application | Resistive Load, Motor Control | |
| Maximum Operating Temperature | 55°C | |
| Length | 238mm | |
| Depth | 232mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, CSA, CCC | |
| Width | 233mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 120V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 500A | ||
Power Rating 250kW | ||
Series LC1F | ||
Function Motor Control, Resistive Load | ||
Mount Type Panel | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 120V ac | ||
Operational Current Ie 500A | ||
Contactor Application Resistive Load, Motor Control | ||
Maximum Operating Temperature 55°C | ||
Length 238mm | ||
Depth 232mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, CSA, CCC | ||
Width 233mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1F Contactor 3-Pole 250 kW 120V ac 440V
- Schneider Electric LC1F Contactor 3-Pole 160 kW 440V ac 440V ac
- Schneider Electric LC1F Contactor 3-Pole 160 kW 220V ac 440V
- Schneider Electric LC1F Contactor 3-Pole 160 kW 240V ac 440V
- Schneider Electric LC1F Contactor 3-Pole 160 kW 415V ac 440V
- Schneider Electric LC1F Contactor 3-Pole 132 kW 380V ac 440V
- Schneider Electric LC1F Contactor 3-Pole 200 kW 415V ac 440V
- Schneider Electric LC1F Contactor 3-Pole 55 kW 380V ac 440V
