Schneider Electric LC2D Contactor, 24V dc Coil, 3-Pole, 9 A, 5.5 kW 24V dc, 3 NO, 300 V dc, 690V ac
- RS Stock No.:
- 844-9807
- Mfr. Part No.:
- LC2D096BD
- Manufacturer:
- Schneider Electric
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€117.71
(exc. VAT)
€144.78
(inc. VAT)
- RS Stock No.:
- 844-9807
- Mfr. Part No.:
- LC2D096BD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 300V dc, 690V dc | |
| Contact Current | 9A | |
| Power Rating | 5.5kW | |
| Series | LC2D | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 9A | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 77mm | |
| Depth | 95mm | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Width | 90mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 300V dc, 690V dc | ||
Contact Current 9A | ||
Power Rating 5.5kW | ||
Series LC2D | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 9A | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Length 77mm | ||
Depth 95mm | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Width 90mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Contactor, Flame-Retardant, 1.017kg Weight - TeSys LC2D Series - LC2D096BD
Features & Benefits
Applications
Is this contactor fire-safe?
Related links
- Schneider Electric LC2D Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric LC2D Contactor 3-Pole 18.5 kW 24V dc 300 V dc, 690V ac
- Schneider Electric LC2D Contactor 3-Pole 4 kW 24V dc 300 V dc, 690V ac
- Schneider Electric LC2D Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric LC2D Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Schneider Electric LC2D Contactor 3-Pole 22 kW 24V ac 300 V dc, 690V ac
- Schneider Electric LC2D Contactor 3-Pole 11 kW 24V dc 690V ac
- Schneider Electric LC2D Contactor 3-Pole 4 kW 24V dc 690V ac

