Schneider Electric LC1D Contactor, 400V ac Coil, 4-Pole, 40 A, 3.2 W 400V ac, 2 NO/2 NC, 300 V dc, 690V ac
- RS Stock No.:
- 845-1829
- Mfr. Part No.:
- LC1D258V7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€160.03
(exc. VAT)
€196.84
(inc. VAT)
- Ready to ship from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | €160.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-1829
- Mfr. Part No.:
- LC1D258V7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 300V dc, 690V dc | |
| Contact Current | 40A | |
| Power Rating | 3.2W | |
| Series | LC1D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Cable | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 400V ac | |
| Contactor Application | Resistive Load, Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Length | 105mm | |
| Standards/Approvals | UL, RoHS, IEC, EAC, CSA, CCC | |
| Width | 45mm | |
| Depth | 99mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 4 | ||
Contact Voltage 300V dc, 690V dc | ||
Contact Current 40A | ||
Power Rating 3.2W | ||
Series LC1D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Cable | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 400V ac | ||
Contactor Application Resistive Load, Motor Control | ||
Maximum Operating Temperature 60°C | ||
Length 105mm | ||
Standards/Approvals UL, RoHS, IEC, EAC, CSA, CCC | ||
Width 45mm | ||
Depth 99mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric TeSys D LC1D (LC1D258V7) Reversing / Non-Reversing Contactors and Control Relays.
Related links
- Schneider Electric LC1D Contactor 4-Pole 3.2 W 24V dc 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 120V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 230V ac 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 24 W 120V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 240V 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 36V dc 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 110V dc 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 4-Pole 2.5 W 110V dc 300 V dc, 690V ac
