Schneider Electric LC2D Contactor, 110V ac Coil, 3-Pole, 50 A, 22 kW 110V ac, 3 NO, 300 V dc, 690V ac
- RS Stock No.:
- 845-2254
- Mfr. Part No.:
- LC2D50AF7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€625.41
(exc. VAT)
€769.25
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €625.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-2254
- Mfr. Part No.:
- LC2D50AF7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 300V dc, 690V dc | |
| Contact Current | 50A | |
| Power Rating | 22kW | |
| Series | LC2D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Cable | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 50A | |
| Contactor Application | Resistive Load, Motor Control | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 122mm | |
| Width | 119mm | |
| Depth | 120mm | |
| Standards/Approvals | RoHS, IEC, EAC, CSA, CCC, UL | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 300V dc, 690V dc | ||
Contact Current 50A | ||
Power Rating 22kW | ||
Series LC2D | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Cable | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 50A | ||
Contactor Application Resistive Load, Motor Control | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 60°C | ||
Length 122mm | ||
Width 119mm | ||
Depth 120mm | ||
Standards/Approvals RoHS, IEC, EAC, CSA, CCC, UL | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC2D Contactor 3-Pole 37 kW 110V ac 300 V dc, 690V ac
- Schneider Electric LC2D Contactor 3-Pole 30 kW 110V ac 300 V dc, 690V ac
- Schneider Electric LC2D Contactor 3-Pole 15 kW 110V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 11 kW 110V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 5.5 kW 110V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 18.5 kW 110V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 22 kW 115V 300 V dc, 690V ac
- Schneider Electric LC2D Contactor 3-Pole 4 kW 110V ac 690V ac
