Schneider Electric LP2K Contactor, 24V dc Coil, 3-Pole, 20 A, 5.5 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 845-3238
- Distrelec Article No.:
- 304-23-309
- Mfr. Part No.:
- LP2K1210BD3
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€159.74
(exc. VAT)
€196.48
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €159.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-3238
- Distrelec Article No.:
- 304-23-309
- Mfr. Part No.:
- LP2K1210BD3
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 20A | |
| Series | LP2K | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Cable | |
| Contactor Application | Reversing | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 50°C | |
| Width | 90mm | |
| Standards/Approvals | CCC, CSA, UL, RoHS, IEC, EAC | |
| Length | 58mm | |
| Depth | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 20A | ||
Series LP2K | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Cable | ||
Contactor Application Reversing | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 50°C | ||
Width 90mm | ||
Standards/Approvals CCC, CSA, UL, RoHS, IEC, EAC | ||
Length 58mm | ||
Depth 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LP2K Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric LP2K Contactor 3-Pole 4 kW 24V dc 690V ac
- Schneider Electric LP2K Contactor 3-Pole 3 kW 24V dc 690V ac
- Schneider Electric LP2K Contactor 3-Pole 5.5 kW 12V dc 690V ac
- Schneider Electric LP2K Reversing Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric LP2K Contactor 3-Pole 3 kW 12V dc 690V ac
- Schneider Electric LP2K Reversing Contactor 3-Pole 3 kW 24V dc 690V ac
- Schneider Electric LP2K Reversing Contactor 3-Pole 4 kW 24V dc 690V ac
