RS Better World

Schneider Electric LP4K Contactor, 24V dc Coil, 3-Pole, 6 A, 3 kW 24V dc, 3 NO, 690V ac

Subtotal (1 unit)*

€84.76

(exc. VAT)

€104.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€84.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
845-3263
Mfr. Part No.:
LP4K06105BW3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

6A

Power Rating

3kW

Series

LP4K

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Solder Pin

Contactor Application

Motor Control

Operational Current Ie

6A

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL, RoHS, IEC, EAC, CSA, CCC

Depth

57mm

Width

45mm

Length

58mm

Better World Claim

Designed for Disassembly

Better World Product

Yes

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LP4K06105BW3 is a LP4K series 3 pole TeSys K contactor used for motor control.

Poles description 3P

Pole contact composition 3NO

Rated operational current 6 A

Control circuit voltage 24 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy