Schneider Electric LC2D Contactor, 42V ac Coil, 3-Pole, 32 A, 18.5 kW 42V ac, 3 NO, 300 V dc, 690V ac
- RS Stock No.:
- 845-3540
- Mfr. Part No.:
- LC2D32D7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€485.50
(exc. VAT)
€597.16
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €485.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-3540
- Mfr. Part No.:
- LC2D32D7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 42V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 300V dc, 690V dc | |
| Contact Current | 32A | |
| Power Rating | 18.5kW | |
| Series | LC2D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load, Reversing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Cable | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 32A | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 42V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 90mm | |
| Depth | 92mm | |
| Standards/Approvals | CCC, IEC, UL, RoHS, CSA, EAC | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 42V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 300V dc, 690V dc | ||
Contact Current 32A | ||
Power Rating 18.5kW | ||
Series LC2D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load, Reversing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Cable | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 32A | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 42V ac | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 90mm | ||
Depth 92mm | ||
Standards/Approvals CCC, IEC, UL, RoHS, CSA, EAC | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC2D Contactor 3-Pole 18.5 kW 400V ac 300 V dc, 690V ac
- Schneider Electric LC2D Contactor 3-Pole 18.5 kW 24V dc 300 V dc, 690V ac
- Schneider Electric LC2D Contactor 3-Pole 18.5 kW 120V ac 690V ac
- Schneider Electric LC2D Contactor 3-Pole 18.5 kW 110V ac 690V ac
- Schneider Electric LC2D Reversing Contactor 3-Pole 1 HP 690V
- Schneider Electric LC2K Reversing Contactor 3-Pole 4 kW 42V ac 690V ac
- Schneider Electric LC1K Contactor 3-Pole 3 kW 42V ac 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.2 kW 42V ac 690V ac/dc
