Schneider Electric LP1D Contactor, 230V dc Coil, 4-Pole, 125 A, 12.5 W 230V dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 845-4433
- Mfr. Part No.:
- LP1D80008MD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,073.99
(exc. VAT)
€1,321.01
(inc. VAT)
- Ready to ship from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,073.99 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 845-4433
- Mfr. Part No.:
- LP1D80008MD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 125A | |
| Power Rating | 12.5W | |
| Series | LP1D | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Cable | |
| Control Circuit Voltage Uc | 230V dc | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 125A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, IEC, RoHS, UL | |
| Width | 96mm | |
| Depth | 125mm | |
| Length | 127mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 125A | ||
Power Rating 12.5W | ||
Series LP1D | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Cable | ||
Control Circuit Voltage Uc 230V dc | ||
Contactor Application Motor Control | ||
Operational Current Ie 125A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, IEC, RoHS, UL | ||
Width 96mm | ||
Depth 125mm | ||
Length 127mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LP1D Contactor 4-Pole 12.5 W 110V dc 690V
- Schneider Electric LP1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LP1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LP1D Contactor 4-Pole 2 NO/2 NC, 1kV ac
- Schneider Electric LP1D Contactor 4-Pole 1 NO/1 NC, 690V
- Schneider Electric LP1D Contactor 4-Pole 22 W 110V dc 690V ac
- Schneider Electric LP1D Contactor 4-Pole 4 NO, 1kV ac
- Schneider Electric LP1D Contactor 4-Pole 4 NO, 1kV ac
