Siemens 3RA Series Contactor, 24 V dc Coil, 3-Pole, 12 A, 5.5 kW, 3NO, 400 V
- RS Stock No.:
- 861-2825
- Mfr. Part No.:
- 3RA23178XB301BB4
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 861-2825
- Mfr. Part No.:
- 3RA23178XB301BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24 V dc | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 400 V | |
| Contact Current Rating | 12 A | |
| Range | SIRIUS Innovation | |
| Power Rating | 5.5 kW | |
| Series | 3RA | |
| Function | Reversing | |
| Normal State Configuration | 3NO | |
| Terminal Type | Screw | |
| Width | 68mm | |
| Length | 90mm | |
| Depth | 73mm | |
| Maximum Operating Temperature | +60°C | |
| Pole and Throw Configuration | 3PST | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24 V dc | ||
Number of Poles 3 | ||
Contact Voltage Rating 400 V | ||
Contact Current Rating 12 A | ||
Range SIRIUS Innovation | ||
Power Rating 5.5 kW | ||
Series 3RA | ||
Function Reversing | ||
Normal State Configuration 3NO | ||
Terminal Type Screw | ||
Width 68mm | ||
Length 90mm | ||
Depth 73mm | ||
Maximum Operating Temperature +60°C | ||
Pole and Throw Configuration 3PST | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Siemens 3RA Series Contactor 3-Pole 7.5 kW 400 V
- Eaton Contactor 3-Pole 3 kW 400 V ac
- ABB A Line Series Contactor 3-Pole 18.5 kW 690 V ac
- ABB A Line Series Contactor 3-Pole 11 kW 690 V ac
- Siemens 3RT1 Series Contactor 3-Pole 5.5 kW 400 V ac
- Siemens 3RT1 Series Contactor 3-Pole 18.5 kW 400 V ac
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- ABB A12 A Line Contactor 3-Pole 5.5 kW 690 V ac
