Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 7 A, 3 kW 110V ac, 3 NO, 400V ac
- RS Stock No.:
- 861-3067
- Mfr. Part No.:
- 3RT2015-1AK61
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€37.00
(exc. VAT)
€45.51
(inc. VAT)
- Plus 21 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €37.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 861-3067
- Mfr. Part No.:
- 3RT2015-1AK61
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 7A | |
| Series | 3RT2 | |
| Power Rating | 3kW | |
| Function | Motor Control | |
| Mount Type | Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 7A | |
| Control Circuit Voltage Uc | 110V ac | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Width | 45mm | |
| Standards/Approvals | UL, VDE, CCC, CSA, EAC, RoHS, UKCA | |
| Length | 58mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 7A | ||
Series 3RT2 | ||
Power Rating 3kW | ||
Function Motor Control | ||
Mount Type Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 7A | ||
Control Circuit Voltage Uc 110V ac | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Width 45mm | ||
Standards/Approvals UL, VDE, CCC, CSA, EAC, RoHS, UKCA | ||
Length 58mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 3PST | ||
- Switching Devices for Load Feeders
- Datasheet_3RT2015-1AK61
- Sirius Innovation Accessory Guide
- Sirius Innovation Catalogue
- Sirius Innovations Switching Devices
- Solutions for frequent switching or soft starting
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Siemens EcoTech label
- Environmental Product Declaration
- Instruction Sheet - 3RT2.1/3RH21/3RH24 Series
- Manual - Load Feeder
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Siemens size S00, 3RT2 Series Contactor, 110V AC Coil Voltage, 3 Poles - 3RT2015-1AK61
Features & Benefits
Applications
What is the operational voltage range for this contactor?
How does the design of this contactor enhance its durability?
What type of mounting is compatible with this contactor?
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 120V 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V ac 690V ac
- Siemens 3RT2 Contactor 120 V Coil 7 A 1 NO, 690V
