Siemens 3RT2 Contactor, 110V ac Coil, 4-Pole, 12 A, 5.5 kW 120V, 4 NO, 690V ac
- RS Stock No.:
- 861-3402
- Mfr. Part No.:
- 3RT2317-1AK60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€55.36
(exc. VAT)
€68.09
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €55.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 861-3402
- Mfr. Part No.:
- 3RT2317-1AK60
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 12A | |
| Series | 3RT2 | |
| Power Rating | 5.5kW | |
| Mount Type | Snap-On | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 120V | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CCC, CSA, EAC, RoHS, UKCA, UL, VDE | |
| Width | 45mm | |
| Depth | 73mm | |
| Length | 45mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 12A | ||
Series 3RT2 | ||
Power Rating 5.5kW | ||
Mount Type Snap-On | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 120V | ||
Contactor Application Motor Control | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CCC, CSA, EAC, RoHS, UKCA, UL, VDE | ||
Width 45mm | ||
Depth 73mm | ||
Length 45mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 4PST | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Contactors - 3RT Range, Screw Connections
Features and Benefits
Related links
- Siemens 3RT2 Contactor 3-Pole 11 kW 120V 400V ac
- Siemens 3RT2 Contactor 3-Pole 37 kW 120V ac 400V ac
- Siemens 3RT23 Contactor 120 V ac Coil 18 A NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT25 Contactor 120 V ac Coil 9 A 2 NO/2 NC, 400V
- Siemens 3RT2 Contactor 120 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT23 Contactor 120 V ac Coil 35 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V ac 690V ac
