Lovato Electric BG Contactor, 24V ac Coil, 3-Pole, 12 A, 5.5 kW 24V ac, 3 NO/1 NO, 600V ac
- RS Stock No.:
- 890-4240
- Mfr. Part No.:
- 11BG1210A024
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€53.21
(exc. VAT)
€65.45
(inc. VAT)
- 49 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 12 November 2026
Units | Per unit |
|---|---|
| 1 + | €53.21 |
*price indicative
- RS Stock No.:
- 890-4240
- Mfr. Part No.:
- 11BG1210A024
- Manufacturer:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 600V ac | |
| Contact Current | 12A | |
| Series | BG | |
| Power Rating | 5.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO/1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V ac | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Width | 58mm | |
| Standards/Approvals | CCC, CSA, cULus, EAC, IEC, RoHS, UL | |
| Length | 44mm | |
| Depth | 57mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 600V ac | ||
Contact Current 12A | ||
Series BG | ||
Power Rating 5.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO/1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V ac | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Width 58mm | ||
Standards/Approvals CCC, CSA, cULus, EAC, IEC, RoHS, UL | ||
Length 44mm | ||
Depth 57mm | ||
Pole and Throw Configuration 3PST | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Lovato Series BG Contactor, 12A Contact Current Rating, 600V AC Contact Voltage Rating - 11BG1210A024
Features & Benefits
Applications
Can it be used in control panels?
Will it work for motor control applications?
Is it compatible with HVAC systems?
Related links
- Lovato Electric BG Contactor 3-Pole 4 kW 24V ac 600V ac
- Lovato Electric BG Contactor 3-Pole 5.5 kW 24V dc 600V ac
- Lovato Electric BG Contactor 3-Pole 18 kW, 1 NO
- Lovato Electric BG Contactor 3-Pole 4 kW 24V dc 600V ac
- Lovato Electric BG Contactor 3-Pole 5 kW, 1 NC
- Lovato Electric BG Reversing Contactor 3-Pole 4 kW 24V dc 600V ac
- Lovato Electric BG Contactor 3-Pole 5.5 kW 230V ac 600V ac
- Lovato Electric BG Contactor 3-Pole 5.5 kW 400V ac 600V ac
