Europa EUC Contactor, 24V ac Coil, 4-Pole, 40 A, 12.5 kW 24V ac, 4 NC, 400V ac
- RS Stock No.:
- 916-0356
- Mfr. Part No.:
- EUC3-40-4NCB
- Manufacturer:
- Europa
Subtotal (1 unit)*
€81.19
(exc. VAT)
€99.86
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.19 |
*price indicative
- RS Stock No.:
- 916-0356
- Mfr. Part No.:
- EUC3-40-4NCB
- Manufacturer:
- Europa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Europa | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 40A | |
| Series | EUC | |
| Power Rating | 12.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NC | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 24V ac | |
| Standards/Approvals | CE, CSA, cUL, EAC, IEC, RoHS | |
| Length | 54mm | |
| Width | 87.5mm | |
| Depth | 68mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Europa | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 40A | ||
Series EUC | ||
Power Rating 12.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NC | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 24V ac | ||
Standards/Approvals CE, CSA, cUL, EAC, IEC, RoHS | ||
Length 54mm | ||
Width 87.5mm | ||
Depth 68mm | ||
Pole and Throw Configuration 4PST | ||
Europacomponents EUC3 Series Modular Contactor
Europa Components EUC3 series 4 pole modular contactors. These units are DIN Rail mounted and designed for installation in consumer units and three phase distribution boards. Ideal for heating lighting and building service type applications.
4 Pole
Operating temperature: -5°C to 40°C
35mm DIN Rail mounting
Maximum cable capacity main terminals: 10 mm²
Maximum cable capacity coil terminals: 2.5 mm²
Europacomponents Circuit Protection Devices
Note
Modular contactors should be separated from other components using blanking modules to allow for heat dissipation.
Related links
- Europa EUC Contactor 4-Pole 12.5 kW 230V ac 400V ac
- Europa EUC Contactor 4-Pole 12.5 kW 24V ac 400V ac
- Europa EUC Contactor 4-Pole 12.5 kW 230V ac 400V ac
- Europa EUC Contactor 4-Pole 4 kW 24V ac 400V ac
- Europa EUC Contactor 4-Pole 40 kW 230V ac 400V ac
- Europa EUC Contactor 4-Pole 40 kW 24V ac 400V ac
- Europa EUC Contactor 4-Pole 40 kW 230V ac 400V ac
- Europa EUC Contactor 4-Pole 4 kW 230V ac 400V ac
