Weidmüller 9205400000 Continuity Tester Bar Graph Display
- RS Stock No.:
- 251-7454
- Mfr. Part No.:
- 9205400000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€125.05
(exc. VAT)
€153.81
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.05 |
*price indicative
- RS Stock No.:
- 251-7454
- Mfr. Part No.:
- 9205400000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Continuity Tester | |
| Visual Indicator | Yes | |
| Audible Alarm | Yes | |
| Display Type | Bar Graph Display | |
| Power Source | Battery | |
| Weight | 174g | |
| Standards/Approvals | EN/IEC 61010 | |
| Height | 27mm | |
| Length | 65mm | |
| Width | 135mm | |
| Plug Type | RJ45, USB | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Continuity Tester | ||
Visual Indicator Yes | ||
Audible Alarm Yes | ||
Display Type Bar Graph Display | ||
Power Source Battery | ||
Weight 174g | ||
Standards/Approvals EN/IEC 61010 | ||
Height 27mm | ||
Length 65mm | ||
Width 135mm | ||
Plug Type RJ45, USB | ||
- COO (Country of Origin):
- TW
The Weidmuller lan usb tester consists of fully insulated plastic housings which are shockproof and unbreakable, making these instruments ideal for daily use, even in tough conditions. The integrated torch makes it easier to locate defective cables quickly and safely. The results of the continuity test can be conveyed visually and acoustically.
LED display
9V battery
Related links
- Extech CT20 Continuity Tester 20mA LED, Model CT20
- Facom DX.V12APB Continuity Tester Colour LCD Touch Screen
- Wiha 45222 Continuity Tester 20mA LED
- Chauvin Arnoux P01299926 Continuity Tester 200mA LCD Backlight UKAS
- Chauvin Arnoux P01191611 Continuity Tester 20mA LCD, Model CA6011
- Benning DUTEST PRO Continuity Tester 30μA
- Chauvin Arnoux P01299926 Continuity Tester 200mA LCD Backlight, Model CA 6011
- Martindale TEK402 Continuity Tester 50μA LED, Model TEK 402
