Alpha Wire 5036C Multicore Cable, 0.75 mm² 18 AWG, Unscreened, 1000 ft, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 103-416
- Mfr. Part No.:
- 5036C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€11,018.94
(exc. VAT)
€13,553.30
(inc. VAT)
- Ready to ship from 18 August 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €11,018.94 | €36.128 |
*price indicative
- RS Stock No.:
- 103-416
- Mfr. Part No.:
- 5036C SL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5036C | |
| Product Type | Multicore Cable | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1000ft | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | UL AWM/STYLE 2517 105C / 300 VRMS SUN RES, RoHS, UL AWM/STYLE 1569 105C / 300 VRMS, UL AWM/STYLE 2464 80C / 300 VRMS CM 105C VW-1, China RoHS 2 per GB/T 26572-2011, China RoHS Marking for Control of Pollution by Electronic Information Products Standard SJ/T 11364-2014, CSA International C(UL) TYPE CMG 105C FT4, IEC EN 60332-1, IEC EN 60332-2 | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | EU | |
| Cable CSA | 0.75 mm² | |
| American Wire Gauge | 18AWG | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| Core Strands | 6 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5036C | ||
Product Type Multicore Cable | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 1000ft | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals UL AWM/STYLE 2517 105C / 300 VRMS SUN RES, RoHS, UL AWM/STYLE 1569 105C / 300 VRMS, UL AWM/STYLE 2464 80C / 300 VRMS CM 105C VW-1, China RoHS 2 per GB/T 26572-2011, China RoHS Marking for Control of Pollution by Electronic Information Products Standard SJ/T 11364-2014, CSA International C(UL) TYPE CMG 105C FT4, IEC EN 60332-1, IEC EN 60332-2 | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification EU | ||
Cable CSA 0.75 mm² | ||
American Wire Gauge 18AWG | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
Core Strands 6 | ||
- COO (Country of Origin):
- US
Related links
- Alpha Wire 5032C Multicore Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5033C Multicore Cable 0.75 mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5066C Multicore Cable 0.75 mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5427 Multicore Cable 0.75 mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5068C Multicore Cable 0.75 mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5039 Multicore Cable 0.75 mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5064C Multicore Cable 0.75 mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5063 Multicore Cable 0.75 mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
