Alpha Wire 5199 Multicore Cable, 10 Cores, 0.34mm² 22 AWG, Screened, 500 ft, Grey PVC Sheath
- RS Stock No.:
- 103-553
- Mfr. Part No.:
- 5199/10C SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
€4,774.56
(exc. VAT)
€5,872.71
(inc. VAT)
- Ready to ship from 24 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €4,774.56 | €31.206 |
*price indicative
- RS Stock No.:
- 103-553
- Mfr. Part No.:
- 5199/10C SL002
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5199 | |
| Product Type | Multicore Cable | |
| Number of Cores | 10 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 500ft | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | AWM/STYLE 2517 105C / 300 VRMS SUN RES AWM/STYLE 2464 80C / 300 VRMS CM 105C VW-1, CE: EU Low Voltage 2014/35/EU, CSA International CMG 105C FT4, IEC EN 60332-1 Flame Behavior EN 60332-2 Flame Behavior, UL AWM/STYLE 10002 105C / 300 VRMS, Oil Resistant | |
| Hazardous Area Certification | EU | |
| Cable CSA | 0.34mm² | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | EN | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5199 | ||
Product Type Multicore Cable | ||
Number of Cores 10 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 500ft | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals AWM/STYLE 2517 105C / 300 VRMS SUN RES AWM/STYLE 2464 80C / 300 VRMS CM 105C VW-1, CE: EU Low Voltage 2014/35/EU, CSA International CMG 105C FT4, IEC EN 60332-1 Flame Behavior EN 60332-2 Flame Behavior, UL AWM/STYLE 10002 105C / 300 VRMS, Oil Resistant | ||
Hazardous Area Certification EU | ||
Cable CSA 0.34mm² | ||
American Wire Gauge 22AWG | ||
Fire Behaviour EN | ||
- COO (Country of Origin):
- US
Related links
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5199 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
