Alpha Wire 5010 Multicore Cable, 15 Cores, 0.34mm² 22 AWG, Unscreened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 103-570
- Mfr. Part No.:
- 5010/15C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,457.78
(exc. VAT)
€3,023.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,457.78 | €8.058 |
*price indicative
- RS Stock No.:
- 103-570
- Mfr. Part No.:
- 5010/15C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | 5010 | |
| Number of Cores | 15 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1000ft | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | CE, CSA, IEC, RoHS 2, RoHS 3, UL | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | Directive 2011/65/EU | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series 5010 | ||
Number of Cores 15 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 1000ft | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals CE, CSA, IEC, RoHS 2, RoHS 3, UL | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification Directive 2011/65/EU | ||
Cable CSA 0.34mm² | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
American Wire Gauge 22AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5010 Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
