Alpha Wire 5116 Multicore Cable, 6 Cores, 0.25mm² 24 AWG, Screened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 103-631
- Mfr. Part No.:
- 5116C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€5,590.57
(exc. VAT)
€6,876.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €5,590.57 | €18.33 |
*price indicative
- RS Stock No.:
- 103-631
- Mfr. Part No.:
- 5116C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | 5116 | |
| Number of Cores | 6 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | UL, CSA, IEC, RoHS, CE | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| American Wire Gauge | 24AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series 5116 | ||
Number of Cores 6 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals UL, CSA, IEC, RoHS, CE | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
American Wire Gauge 24AWG | ||
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5116 Multicore Cable 0.25mm² 24 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5116 Multicore Cable 0.25mm² 24 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5096 Multicore Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5016C Multicore Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 8660 Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5276 Multicore Cable 0.25mm² 24 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5096 Multicore Cable 0.25mm² 24 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5096 Multicore Cable 0.25mm² 24 AWG 500 ft, Grey Polyvinyl Chloride Sheath
