Alpha Wire 5120 Multicore Cable, 25 Cores, 0.25mm² 24 AWG, Screened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 103-634
- Mfr. Part No.:
- 5120/25C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€14,609.40
(exc. VAT)
€17,969.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €14,609.40 | €47.90 |
*price indicative
- RS Stock No.:
- 103-634
- Mfr. Part No.:
- 5120/25C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | 5120 | |
| Number of Cores | 25 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.38in | |
| Cable Length | 1000ft | |
| Voltage | 300Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CE, CSA, IEC EN 60332-1, IEC EN 60332-2, REACH, RoHS, UL | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.25mm² | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series 5120 | ||
Number of Cores 25 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.38in | ||
Cable Length 1000ft | ||
Voltage 300Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CE, CSA, IEC EN 60332-1, IEC EN 60332-2, REACH, RoHS, UL | ||
Hazardous Area Certification No | ||
Cable CSA 0.25mm² | ||
American Wire Gauge 24AWG | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5120 Multicore Cable 0.25mm² 24 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5120 Multicore Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5120 Multicore Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5120 Multicore Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5120 Multicore Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5120 Multicore Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5100 Multicore Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5120 Multicore Cable 0.25mm² 24 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
