Alpha Wire 5153 Multicore Cable, 3 Cores, 0.5mm² 20 AWG, Screened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 103-653
- Mfr. Part No.:
- 5153C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€5,949.18
(exc. VAT)
€7,317.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €5,949.18 | €19.506 |
*price indicative
- RS Stock No.:
- 103-653
- Mfr. Part No.:
- 5153C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5153 | |
| Product Type | Multicore Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.258in | |
| Voltage | 300Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | 30°C | |
| Standards/Approvals | UL, RoHS, REACH, IEC EN 60332-2, IEC EN 60332-1, CSA, CE | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.5mm² | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5153 | ||
Product Type Multicore Cable | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Outside Diameter 0.258in | ||
Voltage 300Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature 30°C | ||
Standards/Approvals UL, RoHS, REACH, IEC EN 60332-2, IEC EN 60332-1, CSA, CE | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.5mm² | ||
American Wire Gauge 20AWG | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5153 Multicore Cable 0.5mm² 20 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5153 Multicore Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5322 Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5323 Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5299 Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5353 Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5156 Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5152 Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
