Alpha Wire 5305 Multicore Cable, 0.25mm² 24 AWG, Screened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 103-686
- Mfr. Part No.:
- 5305C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€24,617.26
(exc. VAT)
€30,279.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €24,617.26 | €80.712 |
*price indicative
- RS Stock No.:
- 103-686
- Mfr. Part No.:
- 5305C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | 5305 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | CE, CSA, UL, IEC | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.25mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series 5305 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals CE, CSA, UL, IEC | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.25mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5305 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5274 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5276 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5306 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5331 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5273 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5279 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5275 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
