Alpha Wire 5178 Multicore Cable, 8 Cores, 1.5mm² 16 AWG, Screened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 103-758
- Mfr. Part No.:
- 5178C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€19,551.60
(exc. VAT)
€24,048.47
(inc. VAT)
- Ready to ship from 01 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €19,551.60 | €64.104 |
*price indicative
- RS Stock No.:
- 103-758
- Mfr. Part No.:
- 5178C SL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | 5178 | |
| Number of Cores | 8 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | AWM/STYLE 21894, AWM/STYLE 2464, California Proposition 65, CE: EU Low Voltage 2014/35/EU, CSA International C(UL) TYPE CMG 105C FT4, EN 60332-2, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), IEC EN 60332-1, REACH Regulation (EC 1907/2006), UL AWM/STYLE 1569 | |
| Hazardous Area Certification | No | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series 5178 | ||
Number of Cores 8 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals AWM/STYLE 21894, AWM/STYLE 2464, California Proposition 65, CE: EU Low Voltage 2014/35/EU, CSA International C(UL) TYPE CMG 105C FT4, EN 60332-2, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), IEC EN 60332-1, REACH Regulation (EC 1907/2006), UL AWM/STYLE 1569 | ||
Hazardous Area Certification No | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
Related links
- Alpha Wire 5178 Multicore Cable 1.5mm² 16 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5368 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5173 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5174 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5364 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5366 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5172 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5370 Multicore Cable 1.5mm² 16 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
