Alpha Wire 5062 Multicore Cable, 2 Cores, 0.75mm² 18 AWG, Unscreened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 104-370
- Mfr. Part No.:
- 5062C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€3,173.59
(exc. VAT)
€3,903.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €3,173.59 | €10.405 |
*price indicative
- RS Stock No.:
- 104-370
- Mfr. Part No.:
- 5062C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5062 | |
| Product Type | Multicore Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1000ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | CE: EU 2011/65/EU, CE: EU Low Voltage 2014/35/EU, EU 2015/863/EU, REACH EC 1907/2006, (RoHS2) | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5062 | ||
Product Type Multicore Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 1000ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals CE: EU 2011/65/EU, CE: EU Low Voltage 2014/35/EU, EU 2015/863/EU, REACH EC 1907/2006, (RoHS2) | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.75mm² | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
American Wire Gauge 18AWG | ||
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5062 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5062 Multicore Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5062 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5422 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5068C Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5427 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5033C Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5425 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
