Alpha Wire 5324 Multicore Cable, 19 Cores, 0.5mm² 20 AWG, Screened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 104-371
- Mfr. Part No.:
- 5324C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€25,739.81
(exc. VAT)
€31,659.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €25,739.81 | €84.393 |
*price indicative
- RS Stock No.:
- 104-371
- Mfr. Part No.:
- 5324C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5324 | |
| Product Type | Multicore Cable | |
| Number of Cores | 19 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Minimum Operating Temperature | -35°C | |
| Conductor Type | 19 x 1 Conductors | |
| Standards/Approvals | CSA, CE, UL, RoHS, IEC | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.5mm² | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5324 | ||
Product Type Multicore Cable | ||
Number of Cores 19 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Minimum Operating Temperature -35°C | ||
Conductor Type 19 x 1 Conductors | ||
Standards/Approvals CSA, CE, UL, RoHS, IEC | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.5mm² | ||
American Wire Gauge 20AWG | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5519 Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5564 Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5459 Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5419 Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5224 Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5430 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5344 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5314 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
