Alpha Wire 5196 Multicore Cable, 6 Cores, 0.34mm² 22 AWG, Screened, 100 ft, Grey PVC Sheath
- RS Stock No.:
- 104-502
- Mfr. Part No.:
- 5196C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€746.27
(exc. VAT)
€917.91
(inc. VAT)
- Ready to ship from 25 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €746.27 | €24.876 |
*price indicative
- RS Stock No.:
- 104-502
- Mfr. Part No.:
- 5196C SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | 5196 | |
| Number of Cores | 6 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100ft | |
| Minimum Operating Temperature | -35°C | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), EU 2014/35/EU, EU 2011/65/EU(RoHS2), EN 60332-2 FmBehavior, CSA International CMG 105C FT4, AWM/STYL2517 105C / 300 VRMS SUN RES, AWM/STYL2464 80C / 300 VRMS CM 105C VW-1, AWM/STYL10002 105C / 300 VRMS, REACH (EC 1907/2006), IEC EN 60332-1 FmBehavior | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series 5196 | ||
Number of Cores 6 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100ft | ||
Minimum Operating Temperature -35°C | ||
Standards/Approvals EU 2015/863/EU (RoHS3), EU 2014/35/EU, EU 2011/65/EU(RoHS2), EN 60332-2 FmBehavior, CSA International CMG 105C FT4, AWM/STYL2517 105C / 300 VRMS SUN RES, AWM/STYL2464 80C / 300 VRMS CM 105C VW-1, AWM/STYL10002 105C / 300 VRMS, REACH (EC 1907/2006), IEC EN 60332-1 FmBehavior | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.34mm² | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
American Wire Gauge 22AWG | ||
- COO (Country of Origin):
- US
Related links
- Alpha Wire 5196 Multicore Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5196 Multicore Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5026C Multicore Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 8670 Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5125 Multicore Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5341 Multicore Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5124 Multicore Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5103 Multicore Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
