Alpha Wire 5489 Cable, 9 Cores, 0.34mm² 22 AWG, Screened, 500 ft, Grey PVC Sheath
- RS Stock No.:
- 104-961
- Mfr. Part No.:
- 5489C SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 153 metres)*
€8,817.20
(exc. VAT)
€10,845.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €8,817.20 | €57.629 |
*price indicative
- RS Stock No.:
- 104-961
- Mfr. Part No.:
- 5489C SL002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5489 | |
| Product Type | Cable | |
| Number of Cores | 9 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.392in | |
| Cable Length | 500ft | |
| Voltage | 300Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, UL, CE, CSA, EN 60332-2, IEC EN 60332-1, RoHS | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | EN 60332-1, EN 60332-2 | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5489 | ||
Product Type Cable | ||
Number of Cores 9 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.392in | ||
Cable Length 500ft | ||
Voltage 300Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, UL, CE, CSA, EN 60332-2, IEC EN 60332-1, RoHS | ||
Hazardous Area Certification No | ||
Cable CSA 0.34mm² | ||
Fire Behaviour EN 60332-1, EN 60332-2 | ||
American Wire Gauge 22AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5489 Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5489 Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5489 Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5489 Cable 0.34mm² 22 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5489 Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5489 Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5489 Cable 0.34mm² 22 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5489 Cable 0.34mm² 22 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
