Alpha Wire 5351 Multicore Cable, 0.5mm² 20 AWG, Screened, 1000 ft, Grey PVC Sheath
- RS Stock No.:
- 105-016
- Mfr. Part No.:
- 5351C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€18,847.96
(exc. VAT)
€23,182.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €18,847.96 | €61.797 |
*price indicative
- RS Stock No.:
- 105-016
- Mfr. Part No.:
- 5351C SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5351 | |
| Product Type | Multicore Cable | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 1000ft | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | California Proposition 65, CE, CSA International, EU Low Voltage 2014/35/EU, IEC, REACH Regulation (EC 1907/2006), RoHS2, RoHS3, UL | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | Directive 2011/65/EU | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5351 | ||
Product Type Multicore Cable | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 1000ft | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals California Proposition 65, CE, CSA International, EU Low Voltage 2014/35/EU, IEC, REACH Regulation (EC 1907/2006), RoHS2, RoHS3, UL | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification Directive 2011/65/EU | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- US
The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.
Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43
Provides exceptional protection contre EMI interference when Supra-Shield is specified
Related links
- Alpha Wire 5351 Multicore Cable 0.5mm² 20 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5351 Multicore Cable 0.5mm² 20 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5351 Multicore Cable 0.5mm² 20 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5355 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5354 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5325 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5292 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
- Alpha Wire 5326 Multicore Cable Screened Grey Polyvinyl Chloride Sheath
