Alpha Wire 5390 Multicore Cable, 20 Cores, 0.75mm² 18 AWG, Screened, 100 ft, Grey PVC Sheath
- RS Stock No.:
- 105-330
- Mfr. Part No.:
- 5390/20C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€2,642.33
(exc. VAT)
€3,250.07
(inc. VAT)
- Ready to ship from 07 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,642.33 | €88.078 |
*price indicative
- RS Stock No.:
- 105-330
- Mfr. Part No.:
- 5390/20C SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | 5390 | |
| Product Type | Multicore Cable | |
| Number of Cores | 20 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100ft | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | UL AWM/STYLE 2517, REACH Regulation (EC 1907/2006), Oil Resistant, IEC EN 60332-1 Flame Behavior EN 60332-2 Flame Behavior, EU Low Voltage 2014/35/EU, EU 2015/863/EU (RoHS3), EU 2011/65/EU(RoHS2), CSA International C(UL) TYPE CMG 105C FT4, California Proposition 65, 105C / 300 VRMS | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.75mm² | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series 5390 | ||
Product Type Multicore Cable | ||
Number of Cores 20 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100ft | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals UL AWM/STYLE 2517, REACH Regulation (EC 1907/2006), Oil Resistant, IEC EN 60332-1 Flame Behavior EN 60332-2 Flame Behavior, EU Low Voltage 2014/35/EU, EU 2015/863/EU (RoHS3), EU 2011/65/EU(RoHS2), CSA International C(UL) TYPE CMG 105C FT4, California Proposition 65, 105C / 300 VRMS | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.75mm² | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- US
Related links
- Alpha Wire 5390 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5390 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5390 Multicore Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5390 Multicore Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5390 Multicore Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5070 Multicore Cable 0.75mm² 18 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5390 Multicore Cable 0.75mm² 18 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 5390 Multicore Cable 0.75mm² 18 AWG 500 ft, Grey Polyvinyl Chloride Sheath
