Alpha Wire 5482 Cable, 2 Cores, 0.34mm² 22 AWG, Screened, 500 ft, Grey Polyvinyl Chloride Sheath

Subtotal (1 reel of 153 metres)*

€2,627.27

(exc. VAT)

€3,231.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,627.27€17.172

*price indicative

RS Stock No.:
105-351
Mfr. Part No.:
5482C SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

5482

Product Type

Cable

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

0.249in

Cable Length

500ft

Voltage

300Vrms

Conductor Type

Stranded

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL, CE, CSA, EN 60332-2, IEC EN 60332-1, REACH, RoHS

Cable CSA

0.34mm²

Hazardous Area Certification

No

American Wire Gauge

22AWG

Fire Behaviour

EN 60332-1, EN 60332-2

Core Strands

22

The Alphawire multiconductor control cable is a high-performance cable for general-purpose applications features a unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces and designed for use in ambient temperatures up to 105 degree Celsius.

Provides resistance to oils per UL Oil Res I (60C OIL RES) and Class 43

Provides exceptional protection contre EMI interference when Supra-Shield is specified

Related links